4525DO-SS3AS015AP

TE Connectivity / Measurement Specialties
824-4525DOSS3AS015AP
4525DO-SS3AS015AP

Mfr.:

Description:
Board Mount Pressure Sensors 0-15psia Single 3.3 Vdc Thru Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 239 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,46 € 54,46 €
52,31 € 261,55 €
51,51 € 515,10 €
49,32 € 986,40 €
48,56 € 2.428,00 €
48,03 € 4.803,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 psi
0.25 %
Digital
Through Hole
SPI
Single Axial Barbed
14 bit
- 25 C
+ 105 C
MS4525DO
Tray
Brand: TE Connectivity / Measurement Specialties
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CNHTS:
9026209090
CAHTS:
9026200090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.