4525DO-DS3AS015GPF

TE Connectivity / Measurement Specialties
824-4525DODS3AS15GPF
4525DO-DS3AS015GPF

Mfr.:

Description:
Board Mount Pressure Sensors PRESS XDCR,DIGITAL PSI RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 240   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,29 € 11.109,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
15 psi
0.25 %
Digital
Through Hole
SPI
Dual Barbed
14 bit
DIP-8
- 25 C
+ 105 C
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99