10217784-00

Measurement Specialties
824-10217784-00
10217784-00

Mfr.:

Description:
Air Quality Sensors AD-101 4MM 071-06403

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,58 € 76,58 €
76,53 € 1.913,25 €
71,20 € 3.560,00 €
70,84 € 7.084,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Air Quality Sensors
RoHS:  
5 V
24 V
0 C
+ 40 C
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Air Quality Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Part # Aliases: 071-06403
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9018908400
CNHTS:
9026801000
USHTS:
9026208000
ECCN:
EAR99

AD-101 Air Bubble Detector

TE Connectivity's Measurement Specialties AD-101 Air Bubble Detector (ABD) is a compact sensor for non-invasive continuous monitoring of fluid for air bubble detection. TE Connectivity's Measurement Specialties AD-101 uses ultrasonic technology to positively identify the presence of a break in flow of any type of liquid. It detects bubble size as small as 70% of the tubing inner diameter, operates over a temperature range of 0°C to 40°C and offers a response time of 0.2ms. Applications include infusion pumps, haemodialysis and blood-flow monitoring.