10211047-00

TE Connectivity / Measurement Specialties
824-10211047-00
10211047-00

Mfr.:

Description:
Acceleration Sensor Modules 4033-002-120

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Acceleration Sensor Modules
RoHS:  
X, Y, Z
2 g
1000 mV/g
Analog
+ 85 C
Brand: TE Connectivity / Measurement Specialties
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 3-axis
Series: 4033
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.