10202279-00

Measurement Specialties
824-10202279-00
10202279-00

Mfr.:

Description:
Pressure Sensors - Industrial PRESS XDCR M5234-000004-10KPG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,05 € 5.122,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
Transducers
10000 psi
Gauge
0.25 %
Digital
7/16 in - 20 UNF
Through Hole
500 mV to 4.5 V
5 V
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: M5200
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

M5200 Industrial Pressure Transducers

TE Connectivity's M5200 Industrial Pressure Transducers are compact devices with a modular design that offers maximum flexibility for different configurations. These pressure transducers from the Microfused line of MEAS are geared to the OEM customer for low to mid volumes. The M5200 industrial pressure transducers operate at a wide operating temperature range of -40°C to 125°C. These transducers are weatherproof and exceed the latest heavy industrial CE requirements, including surge protection. The M5200 transducers feature reverse polarity protection on input, short circuit protection on output, ±0.25% accuracy, and ±1.0% total error band. These transducers are ideal for industrial process control and monitoring, advanced HVAC systems, automotive test stands, off-road vehicles, energy generation, hydraulic/pneumatic systems, and agricultural equipment applications.