10142032-01

Measurement Specialties
824-10142032-01
10142032-01

Mfr.:

Description:
Humidity Sensors - Industrial TRICAN 5V HTD2800P1B11C6 STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,21 € 126,21 €
117,58 € 587,90 €
112,63 € 1.126,30 €
111,38 € 3.341,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Humidity Sensors - Industrial
RoHS:  
REACH - SVHC:
0 % to 100 %
3 %
Digital
24 V
Brand: Measurement Specialties
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Humidity Sensors
Factory Pack Quantity: 15
Subcategory: Sensors
Supply Voltage - Max: 32 VDC
Supply Voltage - Min: 8 VDC
Unit Weight: 109,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026802000
CNHTS:
9026209090
USHTS:
9026806000
ECCN:
EAR99

TRICAN Digital RH/T/P Module Combo Sensors

TE Connectivity's (TE) Measurement Specialties TRICAN Digital RH/T/P Module Combo Sensors are cost-effective dedicated humidity, temperature, and pressure transducers. TE TRICAN Digital RH/T/P Module Combo Sensors are designed for automotive and truck applications where a reliable and accurate measurement is needed. The rugged combo sensors with temperature and pressure outputs are optimized to provide accurate information and fast response time for systems where repeated long-term immersion in high humidity and high-temperature environments are needed as air intake ducts or fuel cell systems. The information is delivered as a digital output on a CAN bus. The automotive grade sensors feature a high resistance to chemicals, a customizable CAN frame, and a -40°C to +105°C operating temperature range.