055111

TE Connectivity / Measurement Specialties
824-055111
055111

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 55032 GEM THERM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:
3943 K
30 kOhms
0.1 C
Off-Board
Wire Lead
- 55 C
+ 150 C
2.41 mm
65 mm
2.41 mm
Brand: TE Connectivity / Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Part # Aliases: 11027567-00
Unit Weight: 16,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99