055110

TE Connectivity / Measurement Specialties
824-055110
055110

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 55031 GEM THERM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,18 € 27,18 €
24,70 € 123,50 €
22,64 € 226,40 €
20,06 € 501,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
3694 K
10 kOhms
0.1 C
Off-Board
Wire Lead
- 55 C
+ 150 C
2.41 mm
65 mm
2.41 mm
Brand: TE Connectivity / Measurement Specialties
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Part # Aliases: 11027566-00
Unit Weight: 18,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.