PC10

Maxwell Technologies
723-PC10
PC10

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.5V 10F

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 F
2.5 VDC
Wire
5.1 mm (0.201 in)
29.6 mm
23.6 mm
180 mOhms
20 %
EDLC / Supercaps
- 40 C
+ 70 C
4.8 mm
PC
Tray
Brand: Maxwell Technologies
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Flat Rectangular
Part # Aliases: 106455 108647
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532290040
ECCN:
3a991.j.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Maxwell Technologies PC10 Ultracapacitor Series

Maxwell Technologies PC10 Ultracapacitor Series, UL recognized, works in tandem with batteries for applications that require both a constant low power discharge and a pulse of power for peak loads, such as consumer electronics, automotive subsystems, wireless transmission, medical devices, and many others. The PC10 Ultracapacitors feature over 500,000 duty cycles with a 10-year life capability. Hermetically sealed with a stainless steel low-profile prismatic design, the PC10's have higher energy than electrolytic capacitors and higher power than batteries. The Maxwell PC10 Ultracapacitor is an ideal source of back-up and pulse power, as well as providing extended power availability during dips, sags, and outages. Now available is the high-temperature PC10HT Series.