MIA-GPS-12-C

Maxtena
259-MIA-GPS-12-C
MIA-GPS-12-C

Mfr.:

Description:
Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,30 € 9,30 €
7,74 € 77,40 €
7,38 € 184,50 €
6,41 € 641,00 €
6,12 € 1.530,00 €
5,01 € 2.505,00 €
4,89 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Embedded
1.57542 GHz
GPS
Patch
Ceramic
- 4.5 dBic
50 Ohms
2.0
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
IPEX MHFI
1.57542 GHz
Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement
12 mm
12 mm
6 mm
1.13 mm Coax
Bulk
Brand: Maxtena
Cable Length: 200 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 1.57542 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 189-00073-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MIA-GPS-12-C Embedded GPS Active Antennas

Maxtena MIA-GPS-12-C Embedded GPS Active Antennas are high gain antennas customized for GPS frequencies. The Maxtena MIA-GPS-12-C advanced ceramic patch antennas include an LNA and front-end SAW filter to reduce out of band noise with an IPEX MHFI® (U.FL compatible) connector and 200mm cable length. The MIA-GPS-10-C utilizes a special semi-ceramic-based material, which leads to higher upper hemisphere efficiency and a lower axial ratio than regular patch antennas. MIA-GPS-12-C is designed for embedded applications that feature high-performance GPS applications, such as GPS handheld units, mobile devices, and tracking devices.