MEA-5000-CM

Maxtena
259-MEA-5000-CM
MEA-5000-CM

Mfr.:

Description:
Antennas 5GNR Connector Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,29 € 16,29 €
14,16 € 141,60 €
13,57 € 339,25 €
11,95 € 1.195,00 €
10,22 € 2.555,00 €
10,04 € 5.020,00 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
3.8 GHz
2G/3G/4G/5G/5GNR, Cellular (NBIoT, LTE)
Blade
Straight
- 0.4 dBi, 0.6 dBi, - 1.6 dBi
343 MHz, 1263 MHz, 500 MHz
50 Ohms
25 W
- 40 C
+ 85 C
3 Band
Connector
Connector
SMA Male
788.5 MHz, 2.05 GHz, 3.55 GHz
Asset Tracking, Telematics, Container & Logistics, Automotive, Industrial, IoT
192 mm
20 mm
18 mm
IP67, IP69
Bulk
Brand: Maxtena
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 3.8 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00215-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.