MEA-2500-SM

Maxtena
259-MEA-2500-SM
MEA-2500-SM

Mfr.:

Description:
Antennas CELLULAR/LTE MIMO Screw Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,45 € 28,45 €
25,12 € 251,20 €
23,99 € 599,75 €
21,45 € 2.145,00 €
19,34 € 4.835,00 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Antenna
698 MHz
2.7 GHz
Rectangular
0.7 dBi, 2.7 dBi, 4.3 dBi, 1.4 dBi, 2.2 dBi, 4.4 dBi
900 MHz, 2100 MHz, 2600 MHz
50 Ohms
2.1:1, 2.4:1, 1.3:1, 2.0:1, 2.3:1, 1.3:1
25 W
- 40 C
+ 85 C
6 Band
Screw
Connector
698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz
Fleet Management, HD Video Monitoring
80 mm
74 mm
14.7 mm
IP67
Bulk
Brand: Maxtena
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00212-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.