MEA-1227-MM

Maxtena
259-MEA-1227-MM
MEA-1227-MM

Mfr.:

Description:
Antennas GNSS/L1 L2 Magnetic Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,77 € 110,77 €
97,25 € 972,50 €
94,57 € 2.364,25 €
94,47 € 9.447,00 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Outdoor Antennas
Magnetic Antenna
1.227 GHz
1.602 GHz
GLONASS, GPS
Radome
28 dB
1175 MHz to1260 MHz, 1561 MHz to 1606 MHz
50 Ohms
1.5:1, 1.7:1
- 40 C
+ 85 C
2 Band
Magnetic Mount
SMA Male
SMA-Male
Industrial IOT, Robotics
21.5 mm
IP67, IP69
LL100
Bulk
Brand: Maxtena
Cable Length: 3 m
Frequency: 1.227 GHz, 1.246 GHz, 1.56109 GHz, 1.57542 GHz, 1.602 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00202-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.