MAX9603-PCB

Maxtena
259-MAX9603-PCB
MAX9603-PCB

Mfr.:

Description:
GNSS / GPS Modules IRIDIUM 9603 based SBD Controller/ daughter board with GPS, PCB version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
517,71 € 517,71 €
483,21 € 4.832,10 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: GNSS / GPS Modules
RoHS:  
48 Channel
7 V
28 V
600 mA
Serial
+ 70 C
GPS
Bulk
Brand: Maxtena
Dimensions: 2 in x 1.4 in x 0.5 in
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Operating Supply Voltage: 12 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: 108-00086-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MAXTENA