M1593CWT

Maxtena
259-M1593CWT
M1593CWT

Mfr.:

Description:
Antennas Active Multi-Frequency Antenna - External (L1/L2/L5/L-BAND)
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
404,77 € 404,77 €
349,87 € 3.498,70 €
336,15 € 8.403,75 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Outdoor Antennas
GNSS Antenna
1.197 GHz
1.606 GHz
GLONASS
Radome
3.3 dB
2:1, 2.3:1
- 40 C
+ 105 C
2 Band
Magnetic Mount
SMA
SMA, SMB, MCX
GNSS Positioning
75 mm
70 mm
23 mm
Bulk
Brand: Maxtena
Cable Length: 5 m
Frequency Range: 1.197 GHz to 1.249 GHz, 1.559 GHz to 1.606 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00191-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.