XRT86VL32IB-F

701-XRT86VL32IB-F
XRT86VL32IB-F

Mfr.:

Description:
Telecom Interface ICs 1-Ch T1/E1/J1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
T1/E1/J1 Framer & Line Interface Units - LIUs
3.3 V
3.135 V
- 40 C
+ 85 C
SMD/SMT
PBGA-225
Tray
Brand: MaxLinear
Data Rate: 1.544 Mb/s
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: XRT86VL32
Factory Pack Quantity: 84
Subcategory: Interface ICs
Unit Weight: 34,723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MAXLINEAR