XRP7740ILB-F

701-XRP7740ILB-F
XRP7740ILB-F

Mfr.:

Description:
Power Management Specialised - PMIC 4Ch Digital Pwr Cntr w/LDO prog. thru I2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XRP7740
Digital Power Management
SMD/SMT
TQFN-40
100 mA
20 V
6.5 V
5.1 V
- 40 C
+ 125 C
50 mA
Tray
Brand: MaxLinear
Input Voltage Range: 6.5 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 50 mA
Operating Supply Voltage: 6.5 V to 20 V
Output Voltage Range: 900 mV to 5.1 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99