XRP7724ILB-F

701-XRP7724ILB-F
XRP7724ILB-F

Mfr.:

Description:
Power Management Specialised - PMIC QUAD DIGITAL PWM BUCK CONTROLLER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XRP7724
Digital Power Management
SMD/SMT
TQFN-44
130 mA
25 V
4.75 V
5.5 V
- 40 C
+ 125 C
18 mA
Tray
Brand: MaxLinear
Input Voltage Range: 4.75 V to 25 V
Moisture Sensitive: Yes
Operating Supply Current: 18 mA
Operating Supply Voltage: 4.75 V to 25 V
Output Voltage Range: 600 mV to 5.5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8534001100
CNHTS:
8542319090
CAHTS:
8534000011
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.