XRA1201PIL24-F

701-XRA1201PIL24-F
XRA1201PIL24-F

Mfr.:

Description:
Interface - I/O Expanders 16 Bit I2C SMBus GPIO Expander

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Quantities greater than 460 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,38 € 13,80 €
1,24 € 31,00 €
1,02 € 102,00 €
0,963 € 240,75 €
0,836 € 409,64 €
0,728 € 713,44 €
0,661 € 1.943,34 €
0,647 € 3.487,33 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - I/O Expanders
RoHS:  
XRA1201P
SMD/SMT
QFN-EP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
3.6 V
400 kHz
- 40 C
+ 85 C
Tray
3 kV
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 1.65 V to 3.6 V
Output Current: 160 mA
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product Type: I/O Expanders
Factory Pack Quantity: 490
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
MAXLINEAR