XRA1201PIG24TR-F

701-XRA1201PIG24TR-F
XRA1201PIG24TR-F

Mfr.:

Description:
Interface - I/O Expanders 16 Bit I2C SMBus GPIO Expander

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XRA1201P
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
3 kV
Brand: MaxLinear
Operating Supply Voltage: 1.65 V to 3.6 V
Output Current: 160 mA
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPIO Expanders & Ethernet Bridges

MaxLinear GPIO Expanders and Ethernet Bridges can add Ethernet to systems with an available USB port. The devices are designed for embedded and industrial applications where space is at a premium. These bridges pack functionality like I2C master, up to 32GPIOs and 4 UARTs, and RS-485 half-duplex control into small QFN packages. To simplify development, MaxLinear’s USB bridging products work with standard software drivers in Windows, Linux, Android, and Max OS X. MaxLinear’s I2C/SMBus and SPI GPIO expanders add up to 16 general-purpose I/O pins and offer enhanced features and functionality.

FEATURED PRODUCTS
MAXLINEAR