XR79206EL-F

MaxLinear
701-XR79206EL-F
XR79206EL-F

Mfr.:

Description:
DC/DC Converters - SMD 40V 6A Sync Step- Down Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 1.564,08 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
18 V, 24 V, 36 V
5 V
40 V
600 mV to 13.2 V
6 A
QFN-72
10 mm (0.394 in)
10 mm (0.394 in)
4 mm (0.157 in)
Industrial
XR79
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 10 mm x 10 mm x 4 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 168
Subcategory: DC-DC Converters
Unit Weight: 8,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

XR791xx and XR7920x Step-Down Power Modules

MaxLinear XR791xx and XR7920x Step-Down COT Power Modules are synchronous, step-down, complete system-in-package power management solutions offering fully integrated power converters including MOSFETs, inductors, and internal input/output capacitors. The XR791xx components offer load current ratings from 3A to 20A and a wide 3V to 22V input voltage range. The XR7920x devices offer load current rating from 3A to 6A with a wide 5V to 40V input voltage range. These non-isolated DC/DC converters feature a proprietary emulated current mode Constant On-Time (COT) control scheme for extremely fast line and load transient response.