XR79120EVB

MaxLinear
701-XR79120EVB
XR79120EVB

Mfr.:

Description:
Power Management IC Development Tools XR79120 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,25 € 40,25 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 22 V
600 mV to 18 V
XR79120
XR79EVB
Brand: MaxLinear
Description/Function: XR79120 evaluation board
For Use With: XR79120
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 77,795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

This functionality requires JavaScript to be enabled.

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8534000020
ECCN:
EAR99

XR791xx and XR7920x Evaluation Boards

MaxLinear XR791xx and XR7920x Evaluation Boards aid in evaluating the MaxLinear XR791xx and XR7920x Step-Down Power Modules. These evaluation boards offer a host of protection features including over-current, over-temperature, over-voltage, short-circuit, open feedback detect, and UVLO to achieve safe operation under abnormal operating conditions. Other features include a low impedance power-good flag when power is removed, and precision enabled/programmable soft-start.