XR79115EVB

MaxLinear
701-XR79115EVB
XR79115EVB

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board, XR79115EVB

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 39,13 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
5 V to 22 V
600 mV to 5.5 V
XR79115
XR79EVB
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Evaluation board for XR79115
For Use With: XR79115
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
9023008000
USHTS:
8534000020
ECCN:
EAR99

XR791xx and XR7920x Evaluation Boards

MaxLinear XR791xx and XR7920x Evaluation Boards aid in evaluating the MaxLinear XR791xx and XR7920x Step-Down Power Modules. These evaluation boards offer a host of protection features including over-current, over-temperature, over-voltage, short-circuit, open feedback detect, and UVLO to achieve safe operation under abnormal operating conditions. Other features include a low impedance power-good flag when power is removed, and precision enabled/programmable soft-start.