XR79103EL-F

MaxLinear
701-XR79103EL-F
XR79103EL-F

Mfr.:

Description:
DC/DC Converters - SMD 22V 3A Sync Step- Down Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 480 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 5,42 €
4,12 € 20,60 €
4,10 € 41,00 €
4,02 € 100,50 €
3,98 € 199,00 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
5 V, 12 V, 19.6 V
3 V
22 V
600 mV to 5.5 V
3 A
GQFN-42
6 mm (0.236 in)
6 mm (0.236 in)
4 mm (0.157 in)
Industrial
XR79
Brand: MaxLinear
Dimensions: 6 mm x 6 mm x 4 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 490
Subcategory: DC-DC Converters
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR791xx and XR7920x Step-Down Power Modules

MaxLinear XR791xx and XR7920x Step-Down COT Power Modules are synchronous, step-down, complete system-in-package power management solutions offering fully integrated power converters including MOSFETs, inductors, and internal input/output capacitors. The XR791xx components offer load current ratings from 3A to 20A and a wide 3V to 22V input voltage range. The XR7920x devices offer load current rating from 3A to 6A with a wide 5V to 40V input voltage range. These non-isolated DC/DC converters feature a proprietary emulated current mode Constant On-Time (COT) control scheme for extremely fast line and load transient response.