XR77103EVB-DEMO-1

MaxLinear
701-XR77103EVB-DEMO1
XR77103EVB-DEMO-1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board only

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
4.5 V to 14 V
800 mV to 6 V
XR77103
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8534000020
MXHTS:
8542310302
ECCN:
EAR99

XR77103EVB Evaluation Boards

MaxLinear XR77103EVB Evaluation Boards provide a convenient demo platform for MaxLinear XR77103 Universal PMIC Buck Regulators. In addition to an evaluation board, the XR77103EVB-DEMO-1-KIT includes a controller board that allows connection to a PC. This feature enables developers to program the XR77103 using MaxLinear PowerArchitect™ 4, an intuitive, easy-to-use GUI software package for developing power supplies with MaxLinear's integrated power controllers. PowerArchitect 4 empowers engineers to create complex sequencing schemes and modify voltage, current, and other parameters in real-time.