XR77103ELBTR

MaxLinear
701-XR77103ELBTR
XR77103ELBTR

Mfr.:

Description:
Power Management Specialised - PMIC Unvrsl PMIC 3 Output Program Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,89 € 5.670,00 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management Specialised - PMIC
RoHS:  
XR77103ELB
General Purpose
SMD/SMT
TQFN-32
2 A
14 V
4.5 V
6 V
- 40 C
+ 125 C
250 uA
Reel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: XR77103EVB-DEMO-1
Input Voltage Range: 4.5 V to 14 V
Operating Supply Current: 250 uA
Operating Supply Voltage: 4.5 V to 14 V
Output Voltage Range: 800 mV to 6 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99