XR77103ELBTR-G1R2

MaxLinear
701-XR77103ELBG1R2
XR77103ELBTR-G1R2

Mfr.:

Description:
Power Management Specialised - PMIC Uni PMIC 3-Output Prog Buck Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.790
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,94 € 2,94 €
2,21 € 22,10 €
2,03 € 50,75 €
1,83 € 183,00 €
1,74 € 435,00 €
1,68 € 840,00 €
1,63 € 1.630,00 €
Full Reel (Order in multiples of 3000)
1,61 € 4.830,00 €
1,59 € 9.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management Specialised - PMIC
RoHS:  
General Purpose
SMD/SMT
TQFN-32
2 A
14 V
4.5 V
6 V
- 40 C
+ 125 C
250 uA
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Development Kit: XR77103EVB-G1R2
Input Voltage Range: 4.5 V to 14 V
Operating Supply Current: 250 uA
Operating Supply Voltage: 4.5 V to 14 V
Output Voltage Range: 800 mV to 6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XR77103 Universal PMIC 3-Output Buck Regulators

MaxLinear XR77103 Universal PMIC 3-Output Programmable Buck Regulators feature three synchronous buck converters. Each converter is digitally programmable, requiring minimal external components. These converters operate in 5V, 9V, and 12V settings with integrated power switches. The output voltage of each converter can be adjusted by programming the values in the VOUT setting registers through an I2C interface. The adjustable range is 0.8V to 6.0V with 50mV resolution. Output voltages can be set externally using an external resistor divider. Output sequence among the outputs, soft-start time, and the peak inductor current limit are also assessed through I2C.