XR77103ELBTR-A0R5

MaxLinear
701-XR77103ELBTRA0R5
XR77103ELBTR-A0R5

Mfr.:

Description:
Power Management Specialised - PMIC 2A Universal PMIC 3 Output Buck Reg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,57 € 4.710,00 €
1,54 € 9.240,00 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management Specialised - PMIC
RoHS:  
XR77103-A0R5
General Purpose
SMD/SMT
TQFN-32
2 A
14 V
4.5 V
6 V
- 40 C
+ 125 C
250 uA
Reel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: XR77103EVB-A0R5
Input Voltage Range: 4.5 V to 14 V
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Operating Supply Voltage: 4.5 V to 14 V
Output Voltage Range: 800 mV to 6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

XR77103-A0R5/-A1R0 Universal PMIC Buck Regulators

MaxLinear XR77103-A0R5/-A1R0 Universal PMIC Buck Regulators feature three synchronous 2A high-efficiency buck converters. These converters can function in 5V, 9V, and 12V powered systems with minimal required external components. Two of the outputs may be paralleled for output currents up to 5A peak with a steady state current of up to 4A. An external resistor divider can adjust the output voltage of each converter down to a voltage as low as 0.8V. These regulators can also be synchronized to an external clock in applications where EMI control is critical. The MaxLinear XR77103-A0R has a nominal switching frequency of 500kHz. The XR77103-A1R0 has a nominal switching frequency of 1MHz.