XR68C192IV-F

701-XR68C192IV-F
XR68C192IV-F

Mfr.:

Description:
UART Interface IC Dual Channel UART

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
1 Mb/s
16 B
5.5 V
2.97 V
1 mA, 1.5 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-44
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Dual UART; 16 bytes Tx and Rx FIFOs; Motorola bus
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: XR68C192
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: UART with 16-Byte FIFO
Unit Weight: 356,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99