XR34350IL

MaxLinear
701-XR34350IL
XR34350IL

Mfr.:

Description:
Interface - Specialised Serial Transc w/ Internal Termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,00 € 12,00 €
9,12 € 91,20 €
8,74 € 218,50 €
7,70 € 770,00 €
7,32 € 1.830,00 €
6,85 € 3.356,50 €
6,39 € 6.262,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,01 €
Min:
1

Similar Product

MaxLinear XR34350ILTR
MaxLinear
Interface - Specialised Serial Transc w/ Internal Termination

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485, V.28, V.24
5.25 V
3.135 V
2 mA
- 40 C
+ 85 C
SMD/SMT
QFN-40
+/-15 kV
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 20 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Differential
Packaging: Tray
Pd - Power Dissipation: 500 mW
Product: Transceivers
Product Type: Interface - Specialized
Series: XR34350
Shutdown: With Shutdown
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 7,326 g
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

XR34350 Multiprotocol Transceiver

MaxLinear XR34350 Multiprotocol Transceiver supports the RS-232, RS-485, and RS-422 serial standards. This transceiver offers a single cable interchange for all three protocols. The XR34350 operates up to 1Mbps in RS-232 mode and up to 20Mbps in RS-422/RS-485 mode. The transceiver features 250kbps slew limiting to minimize Electromagnetic Interference (EMI). The XR34350 operates from a single power supply, either 3.3V or 5V, with a low idle current of 2mA in all modes.