XR33183ESBTR

MaxLinear
701-XR33183ESBTR
XR33183ESBTR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3V-5.5V Receiver ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.175

Stock:
7.175 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,851 € 85,10 €
0,802 € 200,50 €
0,771 € 385,50 €
0,746 € 746,00 €
Full Reel (Order in multiples of 3000)
0,729 € 2.187,00 €
0,714 € 4.284,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
XR33180/81/83/84
SMD/SMT
TSOT-23-6
Receiver
0 Driver
1 Receiver
52 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: XR33183ESBEVB
ESD Protection: +/-15 kV
Input Voltage: - 7 V to 12 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 120 mA
Output Voltage: 1.65 V to 5.5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 15 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Receiver
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XR3318 RS-485 & RS-422 Receivers

MaxLinear XR3318 RS-485 and RS-422 Receivers are high-performance receivers in compact 3mm2 5-pin or 6-pin packages. The receivers (includes XR33180, XR33181, XR33183, and XR33184) feature 3V to 5.5V supply operation, a 52Mbps maximum data rate, and a 1.65V to 5.5V I/O logic supply. The XR3318x components offer a design solution for ever-increasing system requirements for high-performance serial communication applications. Enhanced failsafe circuitry protects open, shorted, or terminated but idle data lines. Several pinout options are available to maximize performance in a variety of applications.