XR3160EIU-F

MaxLinear
701-XR3160EIU-F
XR3160EIU-F

Mfr.:

Description:
Interface - Specialised Transceiver w/ 15KV ESD Protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 807

Stock:
807 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,48 € 9,48 €
7,41 € 74,10 €
6,48 € 162,00 €
6,24 € 624,00 €
6,02 € 1.589,28 €
5,87 € 3.099,36 €
5,74 € 6.061,44 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485
5.5 V
3 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-20
+/-15 kV
Brand: MaxLinear
Data Rate: 1 Mb/s, 20 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Packaging: Tube
Pd - Power Dissipation: 662 mW
Product: Transceivers
Product Type: Interface - Specialized
Series: XR3160E
Shutdown: With Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR3160E RS-232/RS-485/RS-422 Transceivers & Eval Board

Exar XR3160E RS-232/RS-485/RS-422 Transceivers are advanced multiprotocol transceivers with 15KV ESD protection. All transmitter outputs and receiver inputs provide robust electrostatic discharge (ESD) protection to ±15kV IEC 61000-4-2 Airgap, ±15kV Human Body Model (HBM) and ±8kV IEC 61000-4-2 Contact. Full fail-safe protection is included on each receiver output to avoid system lockup, oscillation, or indeterminate states by defaulting to logic-high output level when the inputs are open, shorted, or terminated but undriven. XR3160E's high speed drivers operate up to 20Mbps in RS-485/422 modes, and up to 1Mbps in RS-232 mode. The RS-232 receiver inputs include a 5kΩ pull-down to ground when in RS-232 mode. The RS-485/422 receiver inputs are high impedance (>96kΩ), allowing up to 256 devices on a single communication bus (1/8th unit load). Operating from a single power supply from 3V to 5.5V, the shutdown mode consumes less than 1μA in low power standby operation with RS-232 receivers enabled. All drivers can be slew limited to 250kbps in any mode to minimize electromagnetic interference (EMI) by setting the dedicated SLEW pin low.

Exar offers an evaluation board for the XR3160E RS-232/RS-485/RS-422 Transceivers.
Learn More

XR3160E RS-232/RS-485/RS-422 Transceivers

MaxLinear XR3160E RS-232/RS-485/RS-422 Transceivers are advanced multiprotocol transceivers with 15KV ESD protection. All transmitter outputs and receiver inputs provide robust electrostatic discharge (ESD) protection to ±15kV IEC 61000-4-2 Airgap, ±15kV Human Body Model (HBM) and ±8kV IEC 61000-4-2 Contact. Full fail-safe protection is included on each receiver output to avoid system lockup, oscillation, or indeterminate states by defaulting to logic-high output level when the inputs are open, shorted, or terminated but undriven. XR3160E high speed drivers operate up to 20Mbps in RS-485/422 modes, and up to 1Mbps in RS-232 mode. The RS-232 receiver inputs include a 5kΩ pull-down to ground when in RS-232 mode. The RS-485/422 receiver inputs are high impedance (>96kΩ), allowing up to 256 devices on a single communication bus (1/8th unit load). Operating from a single power supply from 3V to 5.5V, the shutdown mode consumes less than 1μA in low power standby operation with RS-232 receivers enabled. MaxLinear drivers can be slew limited to 250kbps in any mode to minimize electromagnetic interference (EMI) by setting the dedicated SLEW pin low.