XR31235ED

MaxLinear
701-XR31235ED
XR31235ED

Mfr.:

Description:
CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686
Can Dispatch Immediately
On Order:
588
Expected 10/30/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,85 € 18,50 €
1,52 € 38,00 €
1,51 € 147,98 €
1,45 € 426,30 €
1,41 € 829,08 €
1,31 € 1.412,18 €
1,27 € 3.235,96 €
1,26 € 6.420,96 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: CAN Interface IC
RoHS:  
XR31235
High Speed CAN Transceiver
SMD/SMT
NSOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
200 uA
16 kV
Tray
Brand: MaxLinear
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 540 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 70 ns, 35 ns
Protocol Supported: CAN
Factory Pack Quantity: 98
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR31233, XR31234, & XR31235 CAN Tranceivers

MaxLinear XR31233, XR31234, and XR31235 CAN (Controller Area Network) Transceivers provide transmit and receive signaling between a differential CAN bus and a CAN controller. These devices feature transmit and receive rates up to 1Mbps, low 3.3V power consumption, and robust Electrostatic Discharge (ESD) protection.