XR22801IL32TR-F

MaxLinear
701-22801IL32TR-F
XR22801IL32TR-F

Mfr.:

Description:
USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 1CH UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.367

Stock:
3.367 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,87 € 7,87 €
6,54 € 65,40 €
6,12 € 153,00 €
5,62 € 562,00 €
5,36 € 1.340,00 €
5,19 € 2.595,00 €
5,02 € 5.020,00 €
Full Reel (Order in multiples of 3000)
4,75 € 14.250,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: USB Interface IC
RoHS:  
XR22801
USB Controllers
Bridge, USB to Ethernet
SMD/SMT
QFN-32
USB 2.0
High Speed (HS)
12 Mb/s, 480 Mb/s
4.4 V
5.25 V
185 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Development Kit: XR22801IL32-0A-EB
Interface Type: EDGE, Ethernet, I2C, UART, USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 5 V
Port Type: Upstream
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 309,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPIO Expanders & Ethernet Bridges

MaxLinear GPIO Expanders and Ethernet Bridges can add Ethernet to systems with an available USB port. The devices are designed for embedded and industrial applications where space is at a premium. These bridges pack functionality like I2C master, up to 32GPIOs and 4 UARTs, and RS-485 half-duplex control into small QFN packages. To simplify development, MaxLinear’s USB bridging products work with standard software drivers in Windows, Linux, Android, and Max OS X. MaxLinear’s I2C/SMBus and SPI GPIO expanders add up to 16 general-purpose I/O pins and offer enhanced features and functionality.

XR2280x Hi-Speed USB to 10/100 Ethernet Bridge ICs

MaxLinear Hi-Speed USB to 10/100 Ethernet Bridge ICs are Hi-Speed USB 2.0 compound devices with an embedded hub and up to seven downstream USB functions. The XR2280x Ethernet Bridge ICs integrate 10/100 Ethernet MAC and PHY, a multi-master capable I2C controller, an Enhanced Dedicated GPIO Entity (EDGE) controller, and up to 4 UARTs. The upstream USB interface of these devices have an integrated USB 2.0 PHY and device controller that is compliant with both Hi-Speed (480Mbps) and Full-Speed (12Mbps) USB 2.0. The vendor ID, product ID, power mode, remote wakeup support, and maximum power consumption are among the values that can be programmed using the on-chip One-Time Programmable (OTP) memory.