XR2209CP-F

701-XR2209CP-F
XR2209CP-F

Mfr.:

Description:
VCO Oscillators 4V-13V 0.01Hz-1MHz temp 0C to 70C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: VCO Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VCO
PDIP-8
10 mHz to 1 MHz
5 nF
8 V
26 V
8 mA
0 C
+ 70 C
10.29 mm
7.87 mm
5.08 mm
XR-2209
Tube
Brand: MaxLinear
Mounting Style: Through Hole
Factory Pack Quantity: 50
Subcategory: Oscillators
Unit Weight: 833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8541600000
USHTS:
8542310075
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MAXLINEAR