XR2206D-F

701-XR2206D-F
XR2206D-F

Mfr.:

Description:
Parity Functions 10V-26V 0.01Hz-1MHz temp 0C to 70C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Parity Functions
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-16
Tube
Brand: MaxLinear
Mounting Style: SMD/SMT
Product Type: Parity Functions
Factory Pack Quantity: 46
Subcategory: Logic ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MAXLINEAR