XR21B1421IL24-F

MaxLinear
701-21B1421IL24F
XR21B1421IL24-F

Mfr.:

Description:
USB Interface IC 1 CH FS USB UART with HID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 1.264,20 €
2,56 € 2.508,80 €
2,55 € 7.497,00 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: USB Interface IC
RoHS:  
XR21B1421
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-24
USB 2.0
Full Speed (FS)
12 Mb/s
3 V, 4.4 V
3.6 V, 5.25 V
13 mA
- 40 C
+ 85 C
Tray
Brand: MaxLinear
Development Kit: XR21B1421IL24-0A-EVB
Interface Type: UART, USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 3.3 V, 5 V
Port Type: HID
Product Type: USB Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR21B1421 USB HID to UART Bridge

MaxLinear XR21B1421 Enhanced 1-Ch Full-Speed USB HID to UART Bridge is an enhanced Universal Asynchronous Receiver and Transmitter (UART) bridge to HID class USB interface. The USB interface is USB 2.0 (Full-Speed) compliant, with a 12Mbps USB data transfer rate. The XR21B1421 also supports USB suspend, resume and remote wakeup operations.

USB UARTs

MaxLinear USB UARTs provide a USB 2.0 data bus interface and are intended for peripheral or inter-system communication. The USB UARTs offer up to four UART ports in an ultra-compact package. The USB UARTs are designed for reliability in consumer and industrial environments.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.