XR20M1280IL24-F

MaxLinear
701-XR20M1280IL24-F
XR20M1280IL24-F

Mfr.:

Description:
UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 1.352,40 €
2,70 € 2.646,00 €
2,65 € 7.791,00 €
5.390 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,78 €
Min:
1

Similar Product

MaxLinear XR20M1280IL24TR-F
MaxLinear
UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
1 Channel
24 Mb/s
128 B
3.63 V
1.62 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
QFN-24
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: I2C/SPI UART
Development Kit: XR20M1280L24-0A-EB, XR20M1280L24-0B-EB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product: I2C/SPI UARTs
Product Type: UART Interface IC
Series: XR20M1280
Factory Pack Quantity: 490
Subcategory: Interface ICs
Type: I2C/SPI to UART
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99