XR20M1170IL16TR-F

MaxLinear
701-XR20M1170IL16TRF
XR20M1170IL16TR-F

Mfr.:

Description:
UART Interface IC 1.8V, 1 Ch. 64 Byte I2C / SPI UART

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,82 € 8,82 €
6,82 € 68,20 €
6,50 € 162,50 €
5,65 € 565,00 €
5,39 € 1.347,50 €
4,92 € 2.460,00 €
4,33 € 4.330,00 €
Full Reel (Order in multiples of 3000)
4,19 € 12.570,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,24 €
Min:
1

Similar Product

MaxLinear XR20M1170IL16-F
MaxLinear
UART Interface IC UART
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
1 Channel
16 Mb/s
64 B
3.63 V
1.62 V
250 uA, 500 uA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Description/Function: I2C/SPI UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product: I2C/SPI UARTs
Product Type: UART Interface IC
Series: XR20M1170
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I2C/SPI to UART
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b