XR19L400IL40TR-F

701-XR19L400IL40TR-F
XR19L400IL40TR-F

Mfr.:

Description:
UART Interface IC Transceiver 1 Tx/1 Rx

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
8 Mb/s
64 B
5.5 V
2.97 V
20 mA, 40 mA
- 40 C
+ 85 C
SMD/SMT
QFN-40
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Integrated UART and RS-485 Transceiver
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: Combo UARTs
Product Type: UART Interface IC
Series: XR19L400
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: UART, RS-485 transceiver
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991