XR17V352IB113-F

MaxLinear
701-XR17V352IB113-F
XR17V352IB113-F

Mfr.:

Description:
UART Interface IC 2 Channel PCIe UART w/256 Byte FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
260
Expected 8/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,60 € 17,60 €
14,11 € 141,10 €
13,24 € 331,00 €
12,26 € 1.226,00 €
11,76 € 3.057,60 €
11,48 € 5.969,60 €
11,37 € 11.824,80 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
2 Channel
31.25 Mb/s
256 B
3.63 V
2.97 V
70 mA
- 40 C
+ 85 C
SMD/SMT
FPBGA-113
Tray
Brand: MaxLinear
Description/Function: Dual PCIe UART
Development Kit: XR17V352IB-0A-EVB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: PCIe UARTs
Product Type: UART Interface IC
Series: XR17V352
Factory Pack Quantity: 260
Subcategory: Interface ICs
Type: Bridge - PCIe to UART
Unit Weight: 3,279 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR17V352 / XR17V354 / XR17V358 PCIe UART

MaxLinear XR17V352, XR17V354, and XR17V358 single-chip, 2-, 4-, and 8-channel PCI Express (PCIe) UART series are optimized for high-performance and low power. The MaxLinear XR17V352 PCIe UART serves as a single-lane PCIe bridge to two independent enhanced 16550-compatible UARTs while the XR17V354 and XR17V358 serve as a single-lane PCIe to 4 and 8 independent enhanced 16550 compatible UARTs, respectively. These MaxLinear devices are compliant to PCIe 2.0 Gen 1 (2.5GT/s). The XR17V352, XR17V354, and XR17V358 PCIe UARTs have 16 multi-purpose I/Os, a 16-bit general purpose counter/timer, and a global interrupt status register to optimize interrupt servicing. Enhanced features of the XR17V352, XR17V354, and XR17V358 include 256-bytes TX and RX FIFOs, programmable Fractional Baud Rate Generator, Automatic Hardware or Software Flow Control, infrared mode, data rates up to 25Mbps, and more. These devices are designed for use in next-generation point-of-sale systems, remote access servers, storage network management, multi-port RS-232 / RS-422 / RS-485 cards, and factory automation and process control.