XR16V654IV-F

MaxLinear
701-XR16V654IV-F
XR16V654IV-F

Mfr.:

Description:
UART Interface IC UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,61 € 18,61 €
14,90 € 149,00 €
13,97 € 349,25 €
12,68 € 1.268,00 €
12,67 € 3.167,50 €
11,96 € 5.740,80 €
1.120 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
4 Channel
16 Mb/s
64 B
3.6 V
2.25 V
1.7 mA, 3 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Quad UART; 64 bytes Tx and Rx FIFOs; Intel and Motorola busses
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: XR16V654
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: UART with 64-Byte FIFO
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99