XR16V2751IM-F

701-XR16V2751IM-F
XR16V2751IM-F

Mfr.:

Description:
UART Interface IC W/64 BYTE FIFO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
8 Mb/s
64 B
3.6 V
2.25 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: A high performance dual universal asynchronous receiver and transmitter (UART) with 64 byte TX and RX FIFOs
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: UART Interface IC
Series: XR16V2751
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: UART
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99