XR16M890IM48-F

701-XR16M890IM48-F
XR16M890IM48-F

Mfr.:

Description:
UART Interface IC 1-Ch 8 Bit/VLIO UART w/Lvl Shftrs &16GPIO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
24 Mb/s
128 B
3.63 V
1.62 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Bulk
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: UART Interface IC
Series: XR16M890
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99