XR16L788IQTR-F

701-XR16L788IQTR-F
XR16L788IQTR-F

Mfr.:

Description:
UART Interface IC 3.3V OCTAL UART

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 Channel
6.25 Mb/s
64 B
5.5 V
2.97 V
5 mA
- 40 C
+ 85 C
SMD/SMT
QFP-100
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Description/Function: Octal UART; 64 bytes of Tx and Rx FIFOs; Intel and Motorola busses
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: XR16L788
Factory Pack Quantity: 500
Subcategory: Interface ICs
Type: UART with 64-Byte FIFO
Unit Weight: 1,759 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.