XR16L2551IM-F

MaxLinear
701-XR16L2551IM-F
XR16L2551IM-F

Mfr.:

Description:
UART Interface IC UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,64 € 9,64 €
7,55 € 75,50 €
7,03 € 175,75 €
6,46 € 646,00 €
5,99 € 1.497,50 €
5,87 € 2.935,00 €
5,80 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
2 Channel
3.1 Mb/s
16 B
5.5 V
2.25 V
1 mA, 1.3 mA, 3 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Small dual UART; 16 byte Tx and Rx FIFOs; Intel and Motorola bus; powersave
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: XR16L2551
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: UART with 16-Byte FIFO
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A991.b

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.