XR16L2550IMTR-F

MaxLinear
701-XR16L2550IMTR-F
XR16L2550IMTR-F

Mfr.:

Description:
UART Interface IC UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,60 € 9,60 €
7,46 € 74,60 €
7,12 € 178,00 €
6,18 € 618,00 €
5,90 € 1.475,00 €
5,38 € 2.690,00 €
4,72 € 4.720,00 €
Full Reel (Order in multiples of 1500)
4,60 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
2 Channel
4 Mb/s
16 B
5.5 V
2.25 V
1 mA, 1.3 mA, 3 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Small dual UART; 16 bytes Tx and Rx FIFOs; Intel bus
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: XR16L2550
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Type: UART with 16-Byte FIFO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A991.b

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.