XR16C2852CJ-F

701-XR16C2852CJ-F
XR16C2852CJ-F

Mfr.:

Description:
UART Interface IC UART

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
3.125 Mb/s
128 B
5.5 V
2.97 V
2.7 mA, 4 mA
0 C
+ 70 C
SMD/SMT
PLCC-44
Tube
Brand: MaxLinear
Description/Function: Dual UART 128 bytes Tx and Rx FIFOs; Intel bus
Operating Supply Voltage: 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: XR16C2852
Factory Pack Quantity: 27
Subcategory: Interface ICs
Type: UART with 128-Byte FIFO
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.