ST16C654CQ100-F

701-ST16C654CQ100-F
ST16C654CQ100-F

Mfr.:

Description:
UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C; UART

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,39 € 22,39 €
17,90 € 179,00 €
16,78 € 419,50 €
15,54 € 1.554,00 €
14,95 € 3.946,80 €
14,60 € 7.708,80 €
1.056 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
4 Channel
1.5 Mb/s
64 B
5.5 V
2.97 V
3 mA, 6 mA
0 C
+ 70 C
SMD/SMT
QFP-100
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Quad UART; 64 bytes of Tx and Rx FIFOs; Intel and Motorola busses
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: ST16C654
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: UART with 64-Byte FIFO
Unit Weight: 1,759 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99