ST16C554DIQ64-F

MaxLinear
701-ST16C554DIQ64-F
ST16C554DIQ64-F

Mfr.:

Description:
UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
800
Expected 6/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,04 € 15,04 €
12,02 € 120,20 €
11,39 € 284,75 €
10,28 € 1.028,00 €
10,00 € 2.500,00 €
9,77 € 4.689,60 €
2.560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
15,21 €
Min:
1

Similar Product

MaxLinear ST16C554DCQ64-F
MaxLinear
UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
4 Channel
1.5 Mb/s
16 B
5.5 V
2.97 V
3 mA, 6 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: MaxLinear
Description/Function: Quad UART; 16 bytes of Tx and Rx FIFOs; Intel and Motorola busses
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: ST16C554D
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: UART with 16-Byte FIFO
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.